KGM31BR71C223KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.05405
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,970
Unit Price: Fr.0.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.03951
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,310
Unit Price: Fr.0.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31,031
Unit Price: Fr.0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,133
Unit Price: Fr.0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29,769
Unit Price: Fr.0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.06196
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.20728
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.05879
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04850
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04241
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71C223KT

DigiKey Part Number
478-KGM31BR71C223KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71C223KT
Description
CAP CER 0.022UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71C223KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03951Fr.158.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03951
Unit Price with VAT:Fr.0.04271