
KGM31BR71H471KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H471KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H471KTCT-ND - Cut Tape (CT) 478-KGM31BR71H471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H471KT |
Description | CAP CER 470PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H471KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.11000 | Fr.1.10 |
| 50 | Fr.0.07940 | Fr.3.97 |
| 100 | Fr.0.06980 | Fr.6.98 |
| 500 | Fr.0.05388 | Fr.26.94 |
| 1,000 | Fr.0.04898 | Fr.48.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03680 | Fr.147.20 |
| 8,000 | Fr.0.03562 | Fr.284.96 |
| 12,000 | Fr.0.03462 | Fr.415.44 |
| 20,000 | Fr.0.03443 | Fr.688.60 |
| 28,000 | Fr.0.03348 | Fr.937.44 |
| 40,000 | Fr.0.03337 | Fr.1,334.80 |
| 48,000 | Fr.0.03332 | Fr.1,599.36 |
| 96,000 | Fr.0.03313 | Fr.3,180.48 |
| 100,000 | Fr.0.03311 | Fr.3,311.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

