KGM31DCG1C103JU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,798
Unit Price: Fr.1.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.26590
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,341
Unit Price: Fr.0.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,377
Unit Price: Fr.0.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.66573
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.74792
Datasheet

Similar


KYOCERA AVX
In Stock: 3,874
Unit Price: Fr.0.21000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,623
Unit Price: Fr.0.20000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.60363
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.28764
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.12047
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.13443
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.2.04804
Datasheet
1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DCG1C103JU

DigiKey Part Number
478-KGM31DCG1C103JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31DCG1C103JU
Description
CAP CER 10000PF 16V C0G/NP0 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DCG1C103JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.18481Fr.554.43
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18481
Unit Price with VAT:Fr.0.19978