1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72A683KU

DigiKey Part Number
478-KGM31DR72A683KUTR-ND - Tape & Reel (TR)
478-KGM31DR72A683KUCT-ND - Cut Tape (CT)
478-KGM31DR72A683KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72A683KU
Description
CAP CER 0.068UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72A683KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,679
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.12200Fr.1.22
50Fr.0.08840Fr.4.42
100Fr.0.07810Fr.7.81
500Fr.0.06062Fr.30.31
1,000Fr.0.05524Fr.55.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04813Fr.192.52
8,000Fr.0.04507Fr.360.56
12,000Fr.0.04354Fr.522.48
20,000Fr.0.04185Fr.837.00
28,000Fr.0.04086Fr.1,144.08
40,000Fr.0.03991Fr.1,596.40
48,000Fr.0.03946Fr.1,894.08
96,000Fr.0.03794Fr.3,642.24
100,000Fr.0.03786Fr.3,786.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701