
KGM31MR71E154JU | |
|---|---|
DigiKey Part Number | 478-KGM31MR71E154JUTR-ND - Tape & Reel (TR) 478-KGM31MR71E154JUCT-ND - Cut Tape (CT) 478-KGM31MR71E154JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E154JU |
Description | CAP CER 0.15UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E154JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.16800 | Fr.1.68 |
| 50 | Fr.0.12360 | Fr.6.18 |
| 100 | Fr.0.10990 | Fr.10.99 |
| 500 | Fr.0.08684 | Fr.43.42 |
| 1,000 | Fr.0.07974 | Fr.79.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07352 | Fr.294.08 |
| 8,000 | Fr.0.06935 | Fr.554.80 |
| 12,000 | Fr.0.06727 | Fr.807.24 |
| 20,000 | Fr.0.06495 | Fr.1,299.00 |
| 28,000 | Fr.0.06360 | Fr.1,780.80 |
| 40,000 | Fr.0.06230 | Fr.2,492.00 |
| 48,000 | Fr.0.06169 | Fr.2,961.12 |
| 96,000 | Fr.0.05961 | Fr.5,722.56 |
| 100,000 | Fr.0.05950 | Fr.5,950.00 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

