
KGM31VCG1E392JU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG1E392JUTR-ND - Tape & Reel (TR) 478-KGM31VCG1E392JUCT-ND - Cut Tape (CT) 478-KGM31VCG1E392JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG1E392JU |
Description | CAP CER 3900PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG1E392JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12900 | Fr.1.29 |
| 50 | Fr.0.09320 | Fr.4.66 |
| 100 | Fr.0.08240 | Fr.8.24 |
| 500 | Fr.0.06414 | Fr.32.07 |
| 1,000 | Fr.0.05851 | Fr.58.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05109 | Fr.204.36 |
| 8,000 | Fr.0.04790 | Fr.383.20 |
| 12,000 | Fr.0.04630 | Fr.555.60 |
| 20,000 | Fr.0.04453 | Fr.890.60 |
| 28,000 | Fr.0.04350 | Fr.1,218.00 |
| 40,000 | Fr.0.04250 | Fr.1,700.00 |
| 48,000 | Fr.0.04203 | Fr.2,017.44 |
| 96,000 | Fr.0.04044 | Fr.3,882.24 |
| 100,000 | Fr.0.04036 | Fr.4,036.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

