1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,52mm P Code
1206-J

KGM31VCG2A222KU

DigiKey Part Number
478-KGM31VCG2A222KUTR-ND - Tape & Reel (TR)
478-KGM31VCG2A222KUCT-ND - Cut Tape (CT)
478-KGM31VCG2A222KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG2A222KU
Description
CAP CER 2200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2A222KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,646
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13000Fr.1.30
50Fr.0.09400Fr.4.70
100Fr.0.08300Fr.8.30
500Fr.0.06464Fr.32.32
1,000Fr.0.05898Fr.58.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05151Fr.206.04
8,000Fr.0.04830Fr.386.40
12,000Fr.0.04669Fr.560.28
20,000Fr.0.04491Fr.898.20
28,000Fr.0.04387Fr.1,228.36
40,000Fr.0.04287Fr.1,714.80
48,000Fr.0.04240Fr.2,035.20
96,000Fr.0.04080Fr.3,916.80
100,000Fr.0.04071Fr.4,071.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782