KGM31VCG2H471KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.36981
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,525
Unit Price: Fr.0.29000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.46905
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.20289
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.22881
Datasheet

Similar


KYOCERA AVX
In Stock: 6,207
Unit Price: Fr.0.18000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.20728
Datasheet

Direct


KEMET
In Stock: 2,418
Unit Price: Fr.0.74000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.65661
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.34557
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.21214
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.62406
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.32865
Datasheet
1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2H471KU

DigiKey Part Number
478-KGM31VCG2H471KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31VCG2H471KU
Description
CAP CER 470PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2H471KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.17432Fr.348.64
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17432
Unit Price with VAT:Fr.0.18844