1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1E103JU

DigiKey Part Number
478-KGM32ECG1E103JUTR-ND - Tape & Reel (TR)
478-KGM32ECG1E103JUCT-ND - Cut Tape (CT)
478-KGM32ECG1E103JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG1E103JU
Description
CAP CER 10000PF 25V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1E103JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.71000Fr.0.71
10Fr.0.45100Fr.4.51
50Fr.0.34900Fr.17.45
100Fr.0.31750Fr.31.75
500Fr.0.26444Fr.132.22
1,000Fr.0.24800Fr.248.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.23917Fr.478.34
4,000Fr.0.22782Fr.911.28
6,000Fr.0.22214Fr.1,332.84
10,000Fr.0.21583Fr.2,158.30
14,000Fr.0.21215Fr.2,970.10
20,000Fr.0.20861Fr.4,172.20
24,000Fr.0.20693Fr.4,966.32
Manufacturers Standard Package
Unit Price without VAT:Fr.0.71000
Unit Price with VAT:Fr.0.76751