
KGM32ECG1H822FU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H822FUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H822FUCT-ND - Cut Tape (CT) 478-KGM32ECG1H822FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H822FU |
Description | CAP CER 8200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H822FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.74000 | Fr.1.74 |
| 10 | Fr.1.17800 | Fr.11.78 |
| 50 | Fr.0.95720 | Fr.47.86 |
| 100 | Fr.0.88900 | Fr.88.90 |
| 500 | Fr.0.77372 | Fr.386.86 |
| 1,000 | Fr.0.73802 | Fr.738.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.70778 | Fr.2,123.34 |
| 6,000 | Fr.0.68574 | Fr.4,114.44 |
| 9,000 | Fr.0.67470 | Fr.6,072.30 |
| Unit Price without VAT: | Fr.1.74000 |
|---|---|
| Unit Price with VAT: | Fr.1.88094 |

