
KGM32ECG2A222GU | |
|---|---|
DigiKey Part Number  | 478-KGM32ECG2A222GUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A222GUCT-ND - Cut Tape (CT) 478-KGM32ECG2A222GUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM32ECG2A222GU  | 
Description  | CAP CER 2200PF 100V C0G/NP0 1210  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM32ECG2A222GU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 | 
| 10 | Fr.0.74400 | Fr.7.44 | 
| 50 | Fr.0.59040 | Fr.29.52 | 
| 100 | Fr.0.54320 | Fr.54.32 | 
| 500 | Fr.0.46328 | Fr.231.64 | 
| 1,000 | Fr.0.43855 | Fr.438.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.31071 | Fr.932.13 | 
| 6,000 | Fr.0.29828 | Fr.1,789.68 | 
| 9,000 | Fr.0.29205 | Fr.2,628.45 | 
| 15,000 | Fr.0.28514 | Fr.4,277.10 | 
| 21,000 | Fr.0.28110 | Fr.5,903.10 | 
| Unit Price without VAT: | Fr.1.13000 | 
|---|---|
| Unit Price with VAT: | Fr.1.22153 | 

