2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2A222KU

DigiKey Part Number
478-KGM32ECG2A222KUTR-ND - Tape & Reel (TR)
478-KGM32ECG2A222KUCT-ND - Cut Tape (CT)
478-KGM32ECG2A222KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2A222KU
Description
CAP CER 2200PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2A222KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32ECG2D222KUKYOCERA AVX2,951478-KGM32ECG2D222KUCT-NDFr.0.57000Upgrade
C1210C222J2GACTUKEMET2,499399-C1210C222J2GACTUCT-NDFr.0.72000Upgrade
C1210C222KCGACTUKEMET5,495399-C1210C222KCGACTUCT-NDFr.1.32000Upgrade
CC1210GKNPOABN222YAGEO6,00013-CC1210GKNPOABN222CT-NDFr.1.35000Upgrade
In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.36100Fr.3.61
50Fr.0.27580Fr.13.79
100Fr.0.24960Fr.24.96
500Fr.0.20534Fr.102.67
1,000Fr.0.19168Fr.191.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17480Fr.524.40
6,000Fr.0.16654Fr.999.24
9,000Fr.0.16240Fr.1,461.60
15,000Fr.0.15781Fr.2,367.15
21,000Fr.0.15513Fr.3,257.73
30,000Fr.0.15255Fr.4,576.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698