
KGM32ER71E224KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71E224KUTR-ND - Tape & Reel (TR) 478-KGM32ER71E224KUCT-ND - Cut Tape (CT) 478-KGM32ER71E224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71E224KU |
Description | CAP CER 0.22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71E224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20000 | Fr.2.00 |
| 50 | Fr.0.14840 | Fr.7.42 |
| 100 | Fr.0.13260 | Fr.13.26 |
| 500 | Fr.0.10580 | Fr.52.90 |
| 1,000 | Fr.0.09754 | Fr.97.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08685 | Fr.347.40 |
| 8,000 | Fr.0.08215 | Fr.657.20 |
| 12,000 | Fr.0.07979 | Fr.957.48 |
| 20,000 | Fr.0.07718 | Fr.1,543.60 |
| 28,000 | Fr.0.07566 | Fr.2,118.48 |
| 40,000 | Fr.0.07419 | Fr.2,967.60 |
| 48,000 | Fr.0.07350 | Fr.3,528.00 |
| 96,000 | Fr.0.07116 | Fr.6,831.36 |
| 100,000 | Fr.0.07103 | Fr.7,103.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

