
KGM32ER71H334KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H334KUTR-ND - Tape & Reel (TR) 478-KGM32ER71H334KUCT-ND - Cut Tape (CT) 478-KGM32ER71H334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H334KU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.27300 | Fr.2.73 |
| 50 | Fr.0.20540 | Fr.10.27 |
| 100 | Fr.0.18470 | Fr.18.47 |
| 500 | Fr.0.14984 | Fr.74.92 |
| 1,000 | Fr.0.13908 | Fr.139.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.12540 | Fr.501.60 |
| 8,000 | Fr.0.11928 | Fr.954.24 |
| 12,000 | Fr.0.11621 | Fr.1,394.52 |
| 20,000 | Fr.0.11281 | Fr.2,256.20 |
| 28,000 | Fr.0.11083 | Fr.3,103.24 |
| 40,000 | Fr.0.10892 | Fr.4,356.80 |
| 48,000 | Fr.0.10801 | Fr.5,184.48 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

