1210 (3225 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER72A224MU

DigiKey Part Number
478-KGM32ER72A224MUTR-ND - Tape & Reel (TR)
478-KGM32ER72A224MUCT-ND - Cut Tape (CT)
478-KGM32ER72A224MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER72A224MU
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER72A224MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,950
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.24200Fr.2.42
50Fr.0.16960Fr.8.48
100Fr.0.14540Fr.14.54
500Fr.0.10908Fr.54.54
1,000Fr.0.09211Fr.92.11
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.10154Fr.203.08
4,000Fr.0.09543Fr.381.72
6,000Fr.0.09236Fr.554.16
10,000Fr.0.08897Fr.889.70
14,000Fr.0.08699Fr.1,217.86
20,000Fr.0.08508Fr.1,701.60
24,000Fr.0.08418Fr.2,020.32
48,000Fr.0.08114Fr.3,894.72
50,000Fr.0.08098Fr.4,049.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835