
KGM32RR71H473KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR71H473KUTR-ND - Tape & Reel (TR) 478-KGM32RR71H473KUCT-ND - Cut Tape (CT) 478-KGM32RR71H473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71H473KU |
Description | CAP CER 0.047UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.16900 | Fr.1.69 |
| 50 | Fr.0.12400 | Fr.6.20 |
| 100 | Fr.0.11030 | Fr.11.03 |
| 500 | Fr.0.08722 | Fr.43.61 |
| 1,000 | Fr.0.08007 | Fr.80.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07077 | Fr.283.08 |
| 8,000 | Fr.0.06672 | Fr.533.76 |
| 12,000 | Fr.0.06469 | Fr.776.28 |
| 20,000 | Fr.0.06244 | Fr.1,248.80 |
| 28,000 | Fr.0.06113 | Fr.1,711.64 |
| 40,000 | Fr.0.05987 | Fr.2,394.80 |
| 48,000 | Fr.0.05927 | Fr.2,844.96 |
| 96,000 | Fr.0.05725 | Fr.5,496.00 |
| 100,000 | Fr.0.05714 | Fr.5,714.00 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

