
KGQ05FCG1H0R5BH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H0R5BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H0R5BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H0R5BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H0R5BH |
Description | CAP CER 0.5PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H0R5BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05800 | Fr.0.58 |
50 | Fr.0.04080 | Fr.2.04 |
100 | Fr.0.03540 | Fr.3.54 |
500 | Fr.0.02640 | Fr.13.20 |
1,000 | Fr.0.02362 | Fr.23.62 |
2,500 | Fr.0.02070 | Fr.51.75 |
5,000 | Fr.0.01893 | Fr.94.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01202 | Fr.120.20 |
20,000 | Fr.0.01190 | Fr.238.00 |
30,000 | Fr.0.01184 | Fr.355.20 |
50,000 | Fr.0.01177 | Fr.588.50 |
70,000 | Fr.0.01173 | Fr.821.10 |
100,000 | Fr.0.01169 | Fr.1,169.00 |
120,000 | Fr.0.01167 | Fr.1,400.40 |
240,000 | Fr.0.01161 | Fr.2,786.40 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |