0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H3R9CH

DigiKey Part Number
478-KGQ05FCG1H3R9CHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H3R9CHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H3R9CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H3R9CH
Description
CAP CER 3.9PF 50V NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H3R9CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,182
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05100Fr.0.51
50Fr.0.03540Fr.1.77
100Fr.0.03060Fr.3.06
500Fr.0.02266Fr.11.33
1,000Fr.0.02020Fr.20.20
2,500Fr.0.01762Fr.44.05
5,000Fr.0.01607Fr.80.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01509Fr.150.90
20,000Fr.0.01402Fr.280.40
30,000Fr.0.01348Fr.404.40
50,000Fr.0.01289Fr.644.50
70,000Fr.0.01254Fr.877.80
100,000Fr.0.01221Fr.1,221.00
120,000Fr.0.01205Fr.1,446.00
240,000Fr.0.01152Fr.2,764.80
250,000Fr.0.01149Fr.2,872.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810