
KGQ05FCG1H3R9CH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H3R9CHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H3R9CHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H3R9CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H3R9CH |
Description | CAP CER 3.9PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H3R9CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05100 | Fr.0.51 |
50 | Fr.0.03540 | Fr.1.77 |
100 | Fr.0.03060 | Fr.3.06 |
500 | Fr.0.02266 | Fr.11.33 |
1,000 | Fr.0.02020 | Fr.20.20 |
2,500 | Fr.0.01762 | Fr.44.05 |
5,000 | Fr.0.01607 | Fr.80.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01509 | Fr.150.90 |
20,000 | Fr.0.01402 | Fr.280.40 |
30,000 | Fr.0.01348 | Fr.404.40 |
50,000 | Fr.0.01289 | Fr.644.50 |
70,000 | Fr.0.01254 | Fr.877.80 |
100,000 | Fr.0.01221 | Fr.1,221.00 |
120,000 | Fr.0.01205 | Fr.1,446.00 |
240,000 | Fr.0.01152 | Fr.2,764.80 |
250,000 | Fr.0.01149 | Fr.2,872.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |