
KGQ05FCG1H4R3DH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H4R3DHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H4R3DH |
Description | CAP CER MICROWAVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H4R3DH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.01405 | Fr.281.00 |
| Unit Price without VAT: | Fr.0.01405 |
|---|---|
| Unit Price with VAT: | Fr.0.01519 |

