
TAJD157K016RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD157K016RNJVTR-ND - Tape & Reel (TR) 478-TAJD157K016RNJVCT-ND - Cut Tape (CT) 478-TAJD157K016RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157K016RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157K016RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.40000 | Fr.1.40 |
| 10 | Fr.1.13000 | Fr.11.30 |
| 50 | Fr.0.98680 | Fr.49.34 |
| 100 | Fr.0.86340 | Fr.86.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.67976 | Fr.339.88 |
| 1,000 | Fr.0.64702 | Fr.647.02 |
| 1,500 | Fr.0.63063 | Fr.945.95 |
| 2,500 | Fr.0.61245 | Fr.1,531.13 |
| 3,500 | Fr.0.60182 | Fr.2,106.37 |
| 5,000 | Fr.0.59160 | Fr.2,958.00 |
| 6,000 | Fr.0.58676 | Fr.3,520.56 |
| 12,000 | Fr.0.57044 | Fr.6,845.28 |
| 12,500 | Fr.0.56957 | Fr.7,119.62 |
| Unit Price without VAT: | Fr.1.40000 |
|---|---|
| Unit Price with VAT: | Fr.1.51340 |

