


KGU02ACG1E3R0CH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1E3R0CHTR-ND - Tape & Reel (TR) 478-KGU02ACG1E3R0CHCT-ND - Cut Tape (CT) 478-KGU02ACG1E3R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1E3R0CH |
Description | CAP CER 3PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1E3R0CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 50 | Fr.0.03460 | Fr.1.73 |
| 100 | Fr.0.02990 | Fr.2.99 |
| 500 | Fr.0.02208 | Fr.11.04 |
| 1,000 | Fr.0.01967 | Fr.19.67 |
| 2,500 | Fr.0.01715 | Fr.42.88 |
| 5,000 | Fr.0.01563 | Fr.78.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.01362 | Fr.272.40 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

