
LD031A470JAB2A | |
|---|---|
DigiKey Part Number | 478-LD031A470JAB2ATR-ND - Tape & Reel (TR) 478-LD031A470JAB2ACT-ND - Cut Tape (CT) 478-LD031A470JAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031A470JAB2A |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031A470JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD031A470FAB2A | KYOCERA AVX | 0 | LD031A470FAB2A-ND | Fr.0.15878 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.26600 | Fr.2.66 |
| 50 | Fr.0.20020 | Fr.10.01 |
| 100 | Fr.0.17990 | Fr.17.99 |
| 500 | Fr.0.14562 | Fr.72.81 |
| 1,000 | Fr.0.13506 | Fr.135.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.11921 | Fr.476.84 |
| 8,000 | Fr.0.11332 | Fr.906.56 |
| 12,000 | Fr.0.11037 | Fr.1,324.44 |
| 20,000 | Fr.0.10710 | Fr.2,142.00 |
| 28,000 | Fr.0.10519 | Fr.2,945.32 |
| 40,000 | Fr.0.10335 | Fr.4,134.00 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

