LD05YC473KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.11999
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.12414
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,585
Unit Price: Fr.0.45000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.06731
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.10198
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.13188
Datasheet

Upgrade


KEMET
In Stock: 2,243
Unit Price: Fr.0.28000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: Fr.0.45000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD05YC473KAB2A

DigiKey Part Number
LD05YC473KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD05YC473KAB2A
Description
CAP CER 0.047UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD05YC473KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.11999Fr.959.92
Unit Price without VAT:Fr.0.11999
Unit Price with VAT:Fr.0.12971