2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD121C225KAB2A

DigiKey Part Number
478-LD121C225KAB2ATR-ND - Tape & Reel (TR)
478-LD121C225KAB2ACT-ND - Cut Tape (CT)
478-LD121C225KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD121C225KAB2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD121C225KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.79mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.91000Fr.1.91
10Fr.1.30600Fr.13.06
50Fr.1.06560Fr.53.28
100Fr.0.99160Fr.99.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.86618Fr.433.09
1,000Fr.0.82737Fr.827.37
1,500Fr.0.80792Fr.1,211.88
2,500Fr.0.78637Fr.1,965.92
3,500Fr.0.77377Fr.2,708.19
5,000Fr.0.76164Fr.3,808.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.91000
Unit Price with VAT:Fr.2.06471