
LD141C155KAB2A | |
---|---|
DigiKey Part Number | LD141C155KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD141C155KAB2A |
Description | CAP CER 1.5UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | Fr.0.81284 | Fr.1,137.98 |
Unit Price without VAT: | Fr.0.81284 |
---|---|
Unit Price with VAT: | Fr.0.87868 |