M39014/01-1222 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.48177
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.25076
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.48177
Datasheet
150 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1222

DigiKey Part Number
478-M39014/01-1222-ND
Manufacturer
Manufacturer Product Number
M39014/01-1222
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX151KMKYOCERA AVX0CKR05BX151KM-NDFr.1.48177Parametric Equivalent
CKR05BX151KMVTR1KYOCERA AVX0478-CKR05BX151KMVTR1-NDFr.1.25076Parametric Equivalent
M39014/01-1222VKYOCERA AVX0478-M39014/01-1222V-NDFr.1.48177Parametric Equivalent
Available To Order
Factory Stock: 700
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Bulk
QuantityUnit PriceExt Price
300Fr.1.48177Fr.444.53
Unit Price without VAT:Fr.1.48177
Unit Price with VAT:Fr.1.60179