1 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/02-1407

DigiKey Part Number
478-M39014/02-1407-ND
Manufacturer
Manufacturer Product Number
M39014/02-1407
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.55000Fr.7.55
10Fr.5.70800Fr.57.08
50Fr.4.97220Fr.248.61
100Fr.4.74450Fr.474.45
500Fr.4.35918Fr.2,179.59
1,000Fr.4.23975Fr.4,239.75
Manufacturers Standard Package
Unit Price without VAT:Fr.7.55000
Unit Price with VAT:Fr.8.16155