
M310220 | |
|---|---|
DigiKey Part Number | 478-M310220TR-ND - Tape & Reel (TR) 478-M310220CT-ND - Cut Tape (CT) 478-M310220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M310220 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | M310220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.02 | |
Return Loss | - | |
Gain | -1.3dB | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.08mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.70600 | Fr.7.06 |
| 25 | Fr.0.63920 | Fr.15.98 |
| 100 | Fr.0.56510 | Fr.56.51 |
| 250 | Fr.0.52992 | Fr.132.48 |
| 500 | Fr.0.50868 | Fr.254.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.50101 | Fr.501.01 |
| 2,000 | Fr.0.48633 | Fr.972.66 |
| 3,000 | Fr.0.47898 | Fr.1,436.94 |
| 5,000 | Fr.0.47084 | Fr.2,354.20 |
| 7,000 | Fr.0.46608 | Fr.3,262.56 |
| 10,000 | Fr.0.46150 | Fr.4,615.00 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |




