
MC2520K32K7680C13ASH | |
---|---|
DigiKey Part Number | 478-MC2520K32K7680C13ASHTR-ND - Tape & Reel (TR) 478-MC2520K32K7680C13ASHCT-ND - Cut Tape (CT) 478-MC2520K32K7680C13ASHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2520K32K7680C13ASH |
Description | CLOCK OSCILLATOR, CMOS, 32.768KH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±90ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.06000 | Fr.1.06 |
10 | Fr.0.92700 | Fr.9.27 |
50 | Fr.0.84040 | Fr.42.02 |
100 | Fr.0.80570 | Fr.80.57 |
500 | Fr.0.73038 | Fr.365.19 |
1,000 | Fr.0.70019 | Fr.700.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.67127 | Fr.1,342.54 |
4,000 | Fr.0.64356 | Fr.2,574.24 |
6,000 | Fr.0.62789 | Fr.3,767.34 |
10,000 | Fr.0.60871 | Fr.6,087.10 |
Unit Price without VAT: | Fr.1.06000 |
---|---|
Unit Price with VAT: | Fr.1.14586 |