MR065C104MAAAP2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.30134
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.21236
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.36866
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.12636
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.64467
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.21236
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.36866
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.99880
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.03641
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
MR065C105KAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR065C104MAAAP2

DigiKey Part Number
MR065C104MAAAP2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MR065C104MAAAP2
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.36mm x 2.28mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000Fr.0.20878Fr.626.34
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20878
Unit Price with VAT:Fr.0.22569