
NOJC107M002SWJ | |
|---|---|
DigiKey Part Number | NOJC107M002SWJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJC107M002SWJ |
Description | CAP NIOB OXI 100UF 20% 2.5V 2312 |
Customer Reference | |
Detailed Description | 100 µF Niobium Oxide Capacitor 2.5 V 2312 (6032 Metric) 400 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
Current - Leakage | 5 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Base Product Number |

