68 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 200 mOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOSC686M006R0200

DigiKey Part Number
478-NOSC686M006R0200TR-ND - Tape & Reel (TR)
478-NOSC686M006R0200CT-ND - Cut Tape (CT)
478-NOSC686M006R0200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOSC686M006R0200
Description
CAP NIOB OXID 68UF 20% 6.3V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 200 mOhms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dissipation Factor
6%
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Manufacturer Size Code
C
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
68 µF
Features
Low ESR
Tolerance
±20%
Operating Temperature
-55°C ~ 125°C
Voltage - Rated
6.3 V
Supplier Device Package
2312 (6032 Metric)
ESR (Equivalent Series Resistance)
200 mOhms
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Current - Leakage
8.2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,573
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.18000Fr.1.18
10Fr.0.77500Fr.7.75
50Fr.0.61640Fr.30.82
100Fr.0.56730Fr.56.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.48454Fr.242.27
1,000Fr.0.45892Fr.458.92
1,500Fr.0.44608Fr.669.12
2,500Fr.0.43186Fr.1,079.65
3,500Fr.0.42354Fr.1,482.39
5,000Fr.0.41554Fr.2,077.70
Manufacturers Standard Package
Unit Price without VAT:Fr.1.18000
Unit Price with VAT:Fr.1.27558