
X1005619-4GDSMB | |
|---|---|
DigiKey Part Number | 478-X1005619-4GDSMB-ND |
Manufacturer | |
Manufacturer Product Number | X1005619-4GDSMB |
Description | 4G/CELLULAR EXTERNAL BLADE ANTEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 749MHz, 880MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 800MHz, 800MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | 2.5dB, 3dB, 13.5dB | |
Gain | 1.8dBi, 1.8dBi, 5.2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.008" (178.00mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.35000 | Fr.6.35 |
| 10 | Fr.4.24400 | Fr.42.44 |
| 25 | Fr.3.69560 | Fr.92.39 |
| 100 | Fr.3.07530 | Fr.307.53 |
| 300 | Fr.2.71817 | Fr.815.45 |
| 500 | Fr.2.61000 | Fr.1,305.00 |
| Unit Price without VAT: | Fr.6.35000 |
|---|---|
| Unit Price with VAT: | Fr.6.86435 |

