
REF1220681M035K | |
---|---|
DigiKey Part Number | 478-REF1220681M035KCT-ND - Cut Tape (CT) 478-REF1220681M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1220681M035K |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.446 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.41 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.68000 | Fr.0.68 |
10 | Fr.0.43000 | Fr.4.30 |
50 | Fr.0.32460 | Fr.16.23 |
100 | Fr.0.29110 | Fr.29.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.23782 | Fr.118.91 |
1,000 | Fr.0.21925 | Fr.219.25 |
1,500 | Fr.0.20988 | Fr.314.82 |
2,500 | Fr.0.19942 | Fr.498.55 |
3,500 | Fr.0.19328 | Fr.676.48 |
5,000 | Fr.0.18734 | Fr.936.70 |
6,000 | Fr.0.18452 | Fr.1,107.12 |
12,000 | Fr.0.17497 | Fr.2,099.64 |
12,500 | Fr.0.17446 | Fr.2,180.75 |
Unit Price without VAT: | Fr.0.68000 |
---|---|
Unit Price with VAT: | Fr.0.73508 |