
SA102A180JAA | |
|---|---|
DigiKey Part Number  | 478-11575-2-ND - Tape & Reel (TR) 478-11575-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SA102A180JAA  | 
Description  | CAP CER 18PF 200V NP0 AXIAL  | 
Customer Reference  | |
Detailed Description  | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SA102A180JAA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Axial  | |
Size / Dimension  | 0.100" Dia x 0.170" L (2.54mm x 4.32mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | Straight  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 | 
| 10 | Fr.0.20200 | Fr.2.02 | 
| 100 | Fr.0.13630 | Fr.13.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,500 | Fr.0.08867 | Fr.665.02 | 
| Unit Price without VAT: | Fr.0.33000 | 
|---|---|
| Unit Price with VAT: | Fr.0.35673 | 

