SR151A100JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.10187
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.10187
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.10187
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.11678
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08383
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08896
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.11678
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,977
Unit Price: Fr.0.33000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.03003
Datasheet

Similar


KEMET
In Stock: 138
Unit Price: Fr.0.30000
Datasheet

Similar


KEMET
In Stock: 650
Unit Price: Fr.0.31000
Datasheet

Similar


KEMET
In Stock: 2,081
Unit Price: Fr.0.31000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.03003
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A100JAATR1

DigiKey Part Number
SR151A100JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A100JAATR1
Description
CAP CER 10PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A100JAATR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.09303Fr.325.61
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09303
Unit Price with VAT:Fr.0.10057