SR155C153KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08163
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08598
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.10923
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.03045
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.09601
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.16439
Datasheet

Similar


KEMET
In Stock: 1,978
Unit Price: Fr.0.26000
Datasheet

Similar


KEMET
In Stock: 1,623
Unit Price: Fr.0.26000
Datasheet

Similar


KEMET
In Stock: 11,391
Unit Price: Fr.0.27000
Datasheet

Similar


KEMET
In Stock: 51
Unit Price: Fr.0.27000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: Fr.0.22000
Datasheet

Similar


TDK
In Stock: 624
Unit Price: Fr.0.22000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.03045
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,788
Unit Price: Fr.0.17000
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C153KAATR1

DigiKey Part Number
SR155C153KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155C153KAATR1
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR075C153KAATR1KYOCERA AVX0SR075C153KAATR1-NDFr.0.08163Direct
SR151C153KARTR2KYOCERA AVX0SR151C153KARTR2-NDFr.0.08598Upgrade
SR075C153KARTR1KYOCERA AVX0SR075C153KARTR1-NDFr.0.10923Similar
K153K10X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K153K10X7RF5TL2-NDFr.0.03045Direct
K153K15X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K153K15X7RH5TL2-NDFr.0.09601Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.09346Fr.327.11
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09346
Unit Price with VAT:Fr.0.10103