SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C222KAR

DigiKey Part Number
478-11698-ND
Manufacturer
Manufacturer Product Number
SR155C222KAR
Description
CAP CER 2200PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR155C222KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.20200Fr.2.02
50Fr.0.14960Fr.7.48
100Fr.0.13350Fr.13.35
500Fr.0.10646Fr.53.23
1,000Fr.0.09811Fr.98.11
3,000Fr.0.08781Fr.263.43
5,000Fr.0.08400Fr.420.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754