
SR201C473KARTR2 | |
|---|---|
DigiKey Part Number | 478-SR201C473KARTR2TR-ND - Tape & Reel (TR) 478-SR201C473KARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201C473KARTR2 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 50 | Fr.0.12440 | Fr.6.22 |
| 100 | Fr.0.10660 | Fr.10.66 |
| 500 | Fr.0.08000 | Fr.40.00 |
| 1,000 | Fr.0.06755 | Fr.67.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09099 | Fr.272.97 |
| 6,000 | Fr.0.08581 | Fr.514.86 |
| 9,000 | Fr.0.08322 | Fr.748.98 |
| 15,000 | Fr.0.08035 | Fr.1,205.25 |
| 21,000 | Fr.0.07867 | Fr.1,652.07 |
| 30,000 | Fr.0.07706 | Fr.2,311.80 |
| 36,000 | Fr.0.07629 | Fr.2,746.44 |
| 72,000 | Fr.0.07372 | Fr.5,307.84 |
| 75,000 | Fr.0.07358 | Fr.5,518.50 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

