
SR201E224MARTR2 | |
---|---|
DigiKey Part Number | 478-SR201E224MARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR201E224MARTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.18206 | Fr.546.18 |
Unit Price without VAT: | Fr.0.18206 |
---|---|
Unit Price with VAT: | Fr.0.19681 |