
SR202C103MAA | |
|---|---|
DigiKey Part Number | 478-SR202C103MAA-ND |
Manufacturer | |
Manufacturer Product Number | SR202C103MAA |
Description | CAP CER 10000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.36800 | Fr.3.68 |
| 50 | Fr.0.28120 | Fr.14.06 |
| 100 | Fr.0.25460 | Fr.25.46 |
| 500 | Fr.0.20966 | Fr.104.83 |
| 1,000 | Fr.0.19575 | Fr.195.75 |
| 3,000 | Fr.0.17858 | Fr.535.74 |
| 5,000 | Fr.0.17223 | Fr.861.15 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

