SR205E104ZAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08636
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.07797
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.07797
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.07394
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.11979
Datasheet

Similar


KEMET
In Stock: 15,812
Unit Price: Fr.0.31000
Datasheet

Similar


KEMET
In Stock: 2,439
Unit Price: Fr.0.26000
Datasheet

Similar


KEMET
In Stock: 8,725
Unit Price: Fr.0.26000
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR20x
SR, AR Series

SR205E104ZAA

DigiKey Part Number
SR205E104ZAA-ND
Manufacturer
Manufacturer Product Number
SR205E104ZAA
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.10060Fr.100.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10060
Unit Price with VAT:Fr.0.10875