SR211C333MAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.07604
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,488
Unit Price: Fr.0.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.09827
Datasheet

Upgrade


KEMET
In Stock: 2,469
Unit Price: Fr.0.31000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: Fr.0.09714
Datasheet

Upgrade


TDK Corporation
In Stock: 6,432
Unit Price: Fr.0.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 27,336
Unit Price: Fr.0.44000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.09827
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.14502
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.24011
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.14502
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.24011
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: Fr.0.12609
Datasheet

Upgrade


Murata Electronics
In Stock: 1,889
Unit Price: Fr.0.40000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C333MAR

DigiKey Part Number
SR211C333MAR-ND
Manufacturer
Manufacturer Product Number
SR211C333MAR
Description
CAP CER 0.033UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR211C333MAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,000Fr.0.11241Fr.224.82
Unit Price without VAT:Fr.0.11241
Unit Price with VAT:Fr.0.12152