
SR215C473KARTR2 | |
|---|---|
DigiKey Part Number | 478-SR215C473KARTR2TR-ND - Tape & Reel (TR) 478-SR215C473KARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C473KARTR2 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22500 | Fr.2.25 |
| 50 | Fr.0.16760 | Fr.8.38 |
| 100 | Fr.0.15010 | Fr.15.01 |
| 500 | Fr.0.12050 | Fr.60.25 |
| 1,000 | Fr.0.11136 | Fr.111.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08270 | Fr.248.10 |
| 6,000 | Fr.0.07787 | Fr.467.22 |
| 9,000 | Fr.0.07546 | Fr.679.14 |
| 15,000 | Fr.0.07278 | Fr.1,091.70 |
| 21,000 | Fr.0.07121 | Fr.1,495.41 |
| 30,000 | Fr.0.06971 | Fr.2,091.30 |
| 36,000 | Fr.0.06899 | Fr.2,483.64 |
| 72,000 | Fr.0.06659 | Fr.4,794.48 |
| 75,000 | Fr.0.06646 | Fr.4,984.50 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

