
SR215E474MARTR1 | |
|---|---|
DigiKey Part Number | 478-7346-2-ND - Tape & Reel (TR) 478-7346-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E474MARTR1 |
Description | CAP CER 0.47UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.21900 | Fr.2.19 |
| 50 | Fr.0.16340 | Fr.8.17 |
| 100 | Fr.0.14620 | Fr.14.62 |
| 500 | Fr.0.13400 | Fr.67.00 |
| 1,000 | Fr.0.12478 | Fr.124.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10911 | Fr.327.33 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

