SR305C155MAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.88842
Datasheet

Upgrade


TDK Corporation
In Stock: 244
Unit Price: Fr.0.58000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,052
Unit Price: Fr.0.76000
Datasheet

Upgrade


TDK Corporation
In Stock: 405
Unit Price: Fr.1.27000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: Fr.0.60124
Datasheet

Upgrade


TDK Corporation
In Stock: 292
Unit Price: Fr.0.44000
Datasheet

Upgrade


Murata Electronics
In Stock: 45
Unit Price: Fr.0.55000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,046
Unit Price: Fr.0.55000
Datasheet

Upgrade


Murata Electronics
In Stock: 416
Unit Price: Fr.0.65000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,983
Unit Price: Fr.0.58000
Datasheet
Skycap AR, SR Series 7.62-10.16H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305C155MAR

DigiKey Part Number
SR305C155MAR-ND
Manufacturer
Manufacturer Product Number
SR305C155MAR
Description
CAP CER 1.5UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.89917Fr.899.17
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89917
Unit Price with VAT:Fr.0.97200