SR591C222KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08383
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08383
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.12968
Datasheet

Similar


KYOCERA AVX
In Stock: 1,730
Unit Price: Fr.0.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,340
Unit Price: Fr.0.25000
Datasheet

Similar


KYOCERA AVX
In Stock: 269
Unit Price: Fr.0.24000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.10529
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.10773
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08244
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.09934
Datasheet

Similar


KEMET
In Stock: 8,410
Unit Price: Fr.0.24000
Datasheet

Similar


KEMET
In Stock: 2,676
Unit Price: Fr.0.24000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: Fr.0.08022
Datasheet

Similar


TDK Corporation
In Stock: 1,741
Unit Price: Fr.0.25000
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR591C222KARTR1

DigiKey Part Number
SR591C222KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR591C222KARTR1
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.09934Fr.298.02
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09934
Unit Price with VAT:Fr.0.10739