Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

SV13CC103KAR | |
|---|---|
DigiKey Part Number | 478-5392-ND |
Manufacturer | |
Manufacturer Product Number | SV13CC103KAR |
Description | CAP CER 10000PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.360" (9.14mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV01CC103KAR | KYOCERA AVX | 0 | 478-5619-ND | Fr.6.59540 | Similar |
| FK26X7R2J103KN000 | TDK | 1,464 | 445-FK26X7R2J103KN000-ND | Fr.0.43000 | Direct |
| RDER72J103K2K1H03B | Murata Electronics | 1,778 | 490-8927-ND | Fr.0.50000 | Direct |
| RDER72J103K2M1H03A | Murata Electronics | 76 | 490-9257-1-ND | Fr.0.51000 | Direct |
| C322C103JDR5TA | KEMET | 54 | 399-5098-ND | Fr.1.11000 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.8.68507 | Fr.2,605.52 |
| Unit Price without VAT: | Fr.8.68507 |
|---|---|
| Unit Price with VAT: | Fr.9.38856 |






