
KGM15ACG1H271JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H271JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H271JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H271JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H271JM |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H271JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 50 | Fr.0.03220 | Fr.1.61 |
| 100 | Fr.0.02670 | Fr.2.67 |
| 500 | Fr.0.01874 | Fr.9.37 |
| 1,000 | Fr.0.01550 | Fr.15.50 |
| 2,500 | Fr.0.01443 | Fr.36.08 |
| 5,000 | Fr.0.01320 | Fr.66.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01195 | Fr.179.25 |
| 30,000 | Fr.0.01129 | Fr.338.70 |
| 45,000 | Fr.0.01087 | Fr.489.15 |
| 75,000 | Fr.0.01069 | Fr.801.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

